
GRM155R72A182KA01D | |
|---|---|
DigiKey Part Number | 490-16771-2-ND - Tape & Reel (TR) 490-16771-1-ND - Cut Tape (CT) 490-16771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A182KA01D |
Description | CAP CER 1800PF 100V X7R 0402 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A182KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27460 | $13.73 |
| 100 | $0.23600 | $23.60 |
| 500 | $0.17200 | $86.00 |
| 1,000 | $0.15243 | $152.43 |
| 2,500 | $0.13171 | $329.27 |
| 5,000 | $0.11931 | $596.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11501 | $1,150.10 |
| 20,000 | $0.10272 | $2,054.40 |
| 30,000 | $0.09844 | $2,953.20 |
| 50,000 | $0.09370 | $4,685.00 |

