
GRM155R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-6366-2-ND - Tape & Reel (TR) 490-6366-1-ND - Cut Tape (CT) 490-6366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R72A102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09700 | $9.70 |
| 500 | $0.06758 | $33.79 |
| 1,000 | $0.05862 | $58.62 |
| 2,500 | $0.04916 | $122.90 |
| 5,000 | $0.04352 | $217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03779 | $377.90 |
| 20,000 | $0.03409 | $681.80 |
| 30,000 | $0.03224 | $967.20 |
| 50,000 | $0.03020 | $1,510.00 |
| 70,000 | $0.02901 | $2,030.70 |
| 100,000 | $0.02786 | $2,786.00 |

