
GRM155R71H472JA01J | |
|---|---|
DigiKey Part Number | 490-GRM155R71H472JA01JTR-ND - Tape & Reel (TR) 490-GRM155R71H472JA01JCT-ND - Cut Tape (CT) 490-GRM155R71H472JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H472JA01J |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H472JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.10190 | $10.19 |
| 500 | $0.07136 | $35.68 |
| 1,000 | $0.06191 | $61.91 |
| 2,500 | $0.05202 | $130.05 |
| 5,000 | $0.04612 | $230.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03309 | $1,654.50 |
| 100,000 | $0.03056 | $3,056.00 |
| 150,000 | $0.02930 | $4,395.00 |
| 250,000 | $0.02790 | $6,975.00 |
| 350,000 | $0.02708 | $9,478.00 |
| 500,000 | $0.02629 | $13,145.00 |

