Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H471JA01J

DigiKey Part Number
490-6363-2-ND - Tape & Reel (TR)
490-6363-1-ND - Cut Tape (CT)
490-6363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H471JA01J
Description
CAP CER 470PF 50V X7R 0402
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H471JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,028
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
50$0.25780$12.89
100$0.22170$22.17
500$0.16126$80.63
1,000$0.14263$142.63
2,500$0.12303$307.57
5,000$0.11128$556.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07808$3,904.00
100,000$0.07749$7,749.00
150,000$0.07718$11,577.00
250,000$0.07684$19,210.00
350,000$0.07663$26,820.50
500,000$0.07642$38,210.00
600,000$0.07633$45,798.00
Manufacturers Standard Package