
GRM155R71H471JA01J | |
---|---|
DigiKey Part Number | 490-6363-2-ND - Tape & Reel (TR) 490-6363-1-ND - Cut Tape (CT) 490-6363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H471JA01J |
Description | CAP CER 470PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H471JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25780 | $12.89 |
100 | $0.22170 | $22.17 |
500 | $0.16126 | $80.63 |
1,000 | $0.14263 | $142.63 |
2,500 | $0.12303 | $307.57 |
5,000 | $0.11128 | $556.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07808 | $3,904.00 |
100,000 | $0.07749 | $7,749.00 |
150,000 | $0.07718 | $11,577.00 |
250,000 | $0.07684 | $19,210.00 |
350,000 | $0.07663 | $26,820.50 |
500,000 | $0.07642 | $38,210.00 |
600,000 | $0.07633 | $45,798.00 |