330 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H331JA01D

DigiKey Part Number
490-16606-2-ND - Tape & Reel (TR)
490-16606-1-ND - Cut Tape (CT)
490-16606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H331JA01D
Description
CAP CER 330PF 50V X7R 0402
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H331JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,431
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28000$2.80
50$0.18740$9.37
100$0.16030$16.03
500$0.11460$57.30
1,000$0.10071$100.71
2,500$0.08596$214.90
5,000$0.07713$385.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05365$536.50
20,000$0.05305$1,061.00
30,000$0.05273$1,581.90
50,000$0.05237$2,618.50
70,000$0.05216$3,651.20
100,000$0.05195$5,195.00
120,000$0.05184$6,220.80
240,000$0.05101$12,242.40
250,000$0.05085$12,712.50
Manufacturers Standard Package