
GRM155R71H273KE14D | |
---|---|
DigiKey Part Number | 490-14605-2-ND - Tape & Reel (TR) 490-14605-1-ND - Cut Tape (CT) 490-14605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H273KE14D |
Description | CAP CER 0.027UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H273KE14D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17740 | $8.87 |
100 | $0.15110 | $15.11 |
500 | $0.10740 | $53.70 |
1,000 | $0.09418 | $94.18 |
2,500 | $0.08030 | $200.75 |
5,000 | $0.07193 | $359.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06638 | $663.80 |
20,000 | $0.05298 | $1,059.60 |
30,000 | $0.04834 | $1,450.20 |
50,000 | $0.04369 | $2,184.50 |
70,000 | $0.04351 | $3,045.70 |
100,000 | $0.04332 | $4,332.00 |
120,000 | $0.04323 | $5,187.60 |
240,000 | $0.04293 | $10,303.20 |