2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H222MA01D

DigiKey Part Number
490-GRM155R71H222MA01DTR-ND - Tape & Reel (TR)
490-GRM155R71H222MA01DCT-ND - Cut Tape (CT)
490-GRM155R71H222MA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H222MA01D
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H222MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
50$0.09540$4.77
100$0.08060$8.06
500$0.05558$27.79
1,000$0.04801$48.01
2,500$0.04006$100.15
5,000$0.03529$176.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03049$304.90
20,000$0.02738$547.60
30,000$0.02583$774.90
50,000$0.02411$1,205.50
70,000$0.02310$1,617.00
100,000$0.02214$2,214.00
Manufacturers Standard Package