
GRM0335C1H1R1CA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1H1R1CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1H1R1CA01DCT-ND - Cut Tape (CT) 490-GRM0335C1H1R1CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R1CA01D |
Description | CAP CER 1.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R1CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.11500 | $1.15 |
| 50 | $0.07400 | $3.70 |
| 100 | $0.06250 | $6.25 |
| 500 | $0.04258 | $21.29 |
| 1,000 | $0.03667 | $36.67 |
| 2,500 | $0.03032 | $75.80 |
| 5,000 | $0.02657 | $132.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02132 | $319.80 |
| 30,000 | $0.01913 | $573.90 |
| 45,000 | $0.01803 | $811.35 |
| 75,000 | $0.01682 | $1,261.50 |
| 105,000 | $0.01611 | $1,691.55 |
| 150,000 | $0.01543 | $2,314.50 |

