0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H104ME14J

DigiKey Part Number
490-GRM155R71H104ME14JTR-ND - Tape & Reel (TR)
490-GRM155R71H104ME14JCT-ND - Cut Tape (CT)
490-GRM155R71H104ME14JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H104ME14J
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H104ME14J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.13320$6.66
100$0.11260$11.26
500$0.07892$39.46
1,000$0.06865$68.65
2,500$0.05788$144.70
5,000$0.05142$257.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03613$1,806.50
100,000$0.03345$3,345.00
150,000$0.03210$4,815.00
250,000$0.03062$7,655.00
350,000$0.02975$10,412.50
500,000$0.02891$14,455.00
Manufacturers Standard Package