
GRM155R71E682KA01J | |
---|---|
DigiKey Part Number | 490-GRM155R71E682KA01JTR-ND - Tape & Reel (TR) 490-GRM155R71E682KA01JCT-ND - Cut Tape (CT) 490-GRM155R71E682KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E682KA01J |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E682KA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
50 | $0.11340 | $5.67 |
100 | $0.09610 | $9.61 |
500 | $0.06700 | $33.50 |
1,000 | $0.05813 | $58.13 |
2,500 | $0.04887 | $122.17 |
5,000 | $0.04468 | $223.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.03856 | $1,928.00 |
100,000 | $0.02802 | $2,802.00 |
250,000 | $0.02667 | $6,667.50 |
350,000 | $0.02589 | $9,061.50 |
500,000 | $0.02513 | $12,565.00 |
600,000 | $0.02478 | $14,868.00 |
1,200,000 | $0.02357 | $28,284.00 |
1,250,000 | $0.02351 | $29,387.50 |