
GRM155R71E222KA01D | |
|---|---|
DigiKey Part Number | 490-5419-2-ND - Tape & Reel (TR) 490-5419-1-ND - Cut Tape (CT) 490-5419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E222KA01D |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E222KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10040 | $5.02 |
| 100 | $0.08470 | $8.47 |
| 500 | $0.05870 | $29.35 |
| 1,000 | $0.05081 | $50.81 |
| 2,500 | $0.04259 | $106.48 |
| 5,000 | $0.03757 | $187.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02718 | $271.80 |
| 20,000 | $0.02683 | $536.60 |
| 30,000 | $0.02665 | $799.50 |
| 50,000 | $0.02644 | $1,322.00 |
| 70,000 | $0.02608 | $1,825.60 |
| 100,000 | $0.02502 | $2,502.00 |
| 120,000 | $0.02452 | $2,942.40 |
| 240,000 | $0.02345 | $5,628.00 |
| 250,000 | $0.02274 | $5,685.00 |

