
GRM155R71E153KA61D | |
---|---|
DigiKey Part Number | 490-3251-2-ND - Tape & Reel (TR) 490-3251-1-ND - Cut Tape (CT) 490-3251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E153KA61D |
Description | CAP CER 0.015UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E153KA61D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05372 | $537.20 |
20,000 | $0.05312 | $1,062.40 |
30,000 | $0.05280 | $1,584.00 |
50,000 | $0.05244 | $2,622.00 |
70,000 | $0.05223 | $3,656.10 |
100,000 | $0.05201 | $5,201.00 |
120,000 | $0.05191 | $6,229.20 |
240,000 | $0.05156 | $12,374.40 |
250,000 | $0.05154 | $12,885.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.21180 | $10.59 |
100 | $0.18150 | $18.15 |
500 | $0.12990 | $64.95 |
1,000 | $0.11298 | $112.98 |
2,500 | $0.08966 | $224.15 |
5,000 | $0.08870 | $443.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.21240 | $10.62 |
100 | $0.18190 | $18.19 |
500 | $0.13024 | $65.12 |
1,000 | $0.11327 | $113.27 |
2,500 | $0.08989 | $224.72 |
5,000 | $0.08892 | $444.60 |