
GRM155R71C472JA01D | |
|---|---|
DigiKey Part Number | 490-GRM155R71C472JA01DTR-ND - Tape & Reel (TR) 490-GRM155R71C472JA01DCT-ND - Cut Tape (CT) 490-GRM155R71C472JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C472JA01D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C472JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.12660 | $6.33 |
| 100 | $0.10690 | $10.69 |
| 500 | $0.07514 | $37.57 |
| 1,000 | $0.06536 | $65.36 |
| 2,500 | $0.05512 | $137.80 |
| 5,000 | $0.04898 | $244.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04533 | $453.30 |
| 20,000 | $0.03560 | $712.00 |
| 30,000 | $0.03537 | $1,061.10 |
| 50,000 | $0.03510 | $1,755.00 |
| 70,000 | $0.03476 | $2,433.20 |
| 100,000 | $0.03345 | $3,345.00 |
| 120,000 | $0.03282 | $3,938.40 |
| 240,000 | $0.03136 | $7,526.40 |

