0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C223MA01D

DigiKey Part Number
490-GRM155R71C223MA01DTR-ND - Tape & Reel (TR)
490-GRM155R71C223MA01DCT-ND - Cut Tape (CT)
490-GRM155R71C223MA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C223MA01D
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C223MA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10040$5.02
100$0.08470$8.47
500$0.05870$29.35
1,000$0.05073$50.73
2,500$0.04239$105.97
5,000$0.03739$186.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03234$323.40
20,000$0.02908$581.60
30,000$0.02745$823.50
50,000$0.02565$1,282.50
70,000$0.02460$1,722.00
100,000$0.02359$2,359.00
Manufacturers Standard Package