0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C223MA01D

DigiKey Part Number
490-GRM155R71C223MA01DTR-ND - Tape & Reel (TR)
490-GRM155R71C223MA01DCT-ND - Cut Tape (CT)
490-GRM155R71C223MA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C223MA01D
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C223MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
50$0.09700$4.85
100$0.08140$8.14
500$0.05608$28.04
1,000$0.04851$48.51
2,500$0.04058$101.45
5,000$0.03649$182.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02718$271.80
20,000$0.02683$536.60
30,000$0.02665$799.50
50,000$0.02565$1,282.50
70,000$0.02460$1,722.00
100,000$0.02359$2,359.00
120,000$0.02327$2,792.40
Manufacturers Standard Package