
GRM155R71C223KA01J | |
|---|---|
DigiKey Part Number | 490-6331-2-ND - Tape & Reel (TR) 490-6331-1-ND - Cut Tape (CT) 490-6331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C223KA01J |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C223KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16400 | $1.64 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.08960 | $8.96 |
| 500 | $0.06216 | $31.08 |
| 1,000 | $0.05385 | $53.85 |
| 2,500 | $0.04512 | $112.80 |
| 5,000 | $0.03637 | $181.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.02644 | $1,322.00 |
| 100,000 | $0.02619 | $2,619.00 |
| 150,000 | $0.02606 | $3,909.00 |
| 250,000 | $0.02591 | $6,477.50 |
| 350,000 | $0.02545 | $8,907.50 |
| 500,000 | $0.02469 | $12,345.00 |

