Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71A683JA01D

DigiKey Part Number
490-16603-2-ND - Tape & Reel (TR)
490-16603-1-ND - Cut Tape (CT)
490-16603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71A683JA01D
Description
CAP CER 0.068UF 10V X7R 0402
Customer Reference
Detailed Description
0.068 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71A683JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,749
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.19920$9.96
100$0.16960$16.96
500$0.12184$60.92
1,000$0.10702$107.02
2,500$0.08989$224.72
5,000$0.08227$411.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07630$763.00
20,000$0.06974$1,394.80
30,000$0.06653$1,995.90
50,000$0.06106$3,053.00
70,000$0.06082$4,257.40
100,000$0.05892$5,892.00
120,000$0.05798$6,957.60
240,000$0.05480$13,152.00
250,000$0.05464$13,660.00
Manufacturers Standard Package