
GRM155R71A393KA01D | |
|---|---|
DigiKey Part Number | 490-6323-2-ND - Tape & Reel (TR) 490-6323-1-ND - Cut Tape (CT) 490-6323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71A393KA01D |
Description | CAP CER 0.039UF 10V X7R 0402 |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71A393KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 50 | $0.26800 | $13.40 |
| 100 | $0.23020 | $23.02 |
| 500 | $0.16788 | $83.94 |
| 1,000 | $0.14856 | $148.56 |
| 2,500 | $0.12832 | $320.80 |
| 5,000 | $0.11615 | $580.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07119 | $711.90 |
| 20,000 | $0.07043 | $1,408.60 |
| 30,000 | $0.07004 | $2,101.20 |
| 50,000 | $0.06959 | $3,479.50 |
| 70,000 | $0.06932 | $4,852.40 |
| 100,000 | $0.06905 | $6,905.00 |

