Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R70J102KA01D

DigiKey Part Number
490-GRM155R70J102KA01DTR-ND - Tape & Reel (TR)
490-GRM155R70J102KA01DCT-ND - Cut Tape (CT)
490-GRM155R70J102KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R70J102KA01D
Description
CAP CER 1000PF 6.3V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R70J102KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,488
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11860$5.93
100$0.10040$10.04
500$0.06998$34.99
1,000$0.06075$60.75
2,500$0.05107$127.67
5,000$0.04531$226.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02647$1,323.50
100,000$0.02622$2,622.00
150,000$0.02609$3,913.50
250,000$0.02594$6,485.00
350,000$0.02586$9,051.00
500,000$0.02577$12,885.00
600,000$0.02573$15,438.00
1,200,000$0.02483$29,796.00
1,250,000$0.02476$30,950.00
Manufacturers Standard Package