Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155D70G106ME13D

DigiKey Part Number
490-GRT155D70G106ME13DTR-ND - Tape & Reel (TR)
490-GRT155D70G106ME13DCT-ND - Cut Tape (CT)
490-GRT155D70G106ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155D70G106ME13D
Description
CAP CER 10UF 4V X7T 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.26400$12.64
50$0.91300$45.65
100$0.80630$80.63
500$0.62978$314.89
1,000$0.57075$570.75
2,500$0.51220$1,280.50
5,000$0.47698$2,384.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.45693$4,569.30
20,000$0.43260$8,652.00
30,000$0.42041$12,612.30
50,000$0.40689$20,344.50
70,000$0.40378$28,264.60
100,000$0.39140$39,140.00
120,000$0.38780$46,536.00
Manufacturers Standard Package