
GRM155R61J334KE01J | |
---|---|
DigiKey Part Number | 490-GRM155R61J334KE01JTR-ND - Tape & Reel (TR) 490-GRM155R61J334KE01JCT-ND - Cut Tape (CT) 490-GRM155R61J334KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61J334KE01J |
Description | CAP CER 0.33UF 63V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 63V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
50 | $0.25120 | $12.56 |
100 | $0.21590 | $21.59 |
500 | $0.15700 | $78.50 |
1,000 | $0.13877 | $138.77 |
2,500 | $0.11962 | $299.05 |
5,000 | $0.10811 | $540.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.08541 | $3,416.40 |
80,000 | $0.07438 | $5,950.40 |
120,000 | $0.07185 | $8,622.00 |
200,000 | $0.06905 | $13,810.00 |
280,000 | $0.06741 | $18,874.80 |
400,000 | $0.06584 | $26,336.00 |
480,000 | $0.06509 | $31,243.20 |
960,000 | $0.06258 | $60,076.80 |
1,000,000 | $0.06244 | $62,440.00 |