
GRM155R61H474ME11D | |
---|---|
DigiKey Part Number | 490-GRM155R61H474ME11DTR-ND - Tape & Reel (TR) 490-GRM155R61H474ME11DCT-ND - Cut Tape (CT) 490-GRM155R61H474ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H474ME11D |
Description | CAP CER 0.47UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H474ME11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28080 | $14.04 |
100 | $0.24140 | $24.14 |
500 | $0.17604 | $88.02 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.13492 | $337.30 |
5,000 | $0.12228 | $611.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09726 | $972.60 |
20,000 | $0.09629 | $1,925.80 |
30,000 | $0.09578 | $2,873.40 |
50,000 | $0.09521 | $4,760.50 |
70,000 | $0.09337 | $6,535.90 |
100,000 | $0.09065 | $9,065.00 |
120,000 | $0.08937 | $10,724.40 |
240,000 | $0.08689 | $20,853.60 |