
GRM155R61H334KE01J | |
---|---|
DigiKey Part Number | 490-GRM155R61H334KE01JTR-ND - Tape & Reel (TR) 490-GRM155R61H334KE01JCT-ND - Cut Tape (CT) 490-GRM155R61H334KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H334KE01J |
Description | CAP CER 0.33UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19380 | $19.38 |
500 | $0.13958 | $69.79 |
1,000 | $0.12300 | $123.00 |
2,500 | $0.10566 | $264.15 |
5,000 | $0.09525 | $476.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.08541 | $3,416.40 |
80,000 | $0.07903 | $6,322.40 |
120,000 | $0.05914 | $7,096.80 |
200,000 | $0.05901 | $11,802.00 |