
GRM155R61H224ME01W | |
---|---|
DigiKey Part Number | 490-GRM155R61H224ME01WTR-ND - Tape & Reel (TR) 490-GRM155R61H224ME01WCT-ND - Cut Tape (CT) 490-GRM155R61H224ME01WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H224ME01W |
Description | CAP CER 0.22UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23160 | $11.58 |
100 | $0.19950 | $19.95 |
500 | $0.14386 | $71.93 |
1,000 | $0.12160 | $121.60 |
2,500 | $0.10858 | $271.45 |
5,000 | $0.08960 | $448.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.07034 | $1,406.80 |
40,000 | $0.06969 | $2,787.60 |
60,000 | $0.06935 | $4,161.00 |
100,000 | $0.06654 | $6,654.00 |
140,000 | $0.06468 | $9,055.20 |
200,000 | $0.06293 | $12,586.00 |