
GRM155R61H224ME01J | |
---|---|
DigiKey Part Number | 490-GRM155R61H224ME01JTR-ND - Tape & Reel (TR) 490-GRM155R61H224ME01JCT-ND - Cut Tape (CT) 490-GRM155R61H224ME01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H224ME01J |
Description | CAP CER 0.22UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22160 | $11.08 |
100 | $0.18970 | $18.97 |
500 | $0.13664 | $68.32 |
1,000 | $0.12037 | $120.37 |
2,500 | $0.10336 | $258.40 |
5,000 | $0.09313 | $465.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07776 | $3,888.00 |
100,000 | $0.05617 | $5,617.00 |
150,000 | $0.05605 | $8,407.50 |