
GRM155R61H104KE19J | |
|---|---|
DigiKey Part Number | 490-GRM155R61H104KE19JTR-ND - Tape & Reel (TR) 490-GRM155R61H104KE19JCT-ND - Cut Tape (CT) 490-GRM155R61H104KE19JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H104KE19J |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H104KE19J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.29100 | $14.55 |
| 100 | $0.25080 | $25.08 |
| 500 | $0.18284 | $91.42 |
| 1,000 | $0.16205 | $162.05 |
| 2,500 | $0.14010 | $350.25 |
| 5,000 | $0.12691 | $634.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.09821 | $4,910.50 |
| 100,000 | $0.09246 | $9,246.00 |
| 150,000 | $0.08958 | $13,437.00 |
| 250,000 | $0.08640 | $21,600.00 |
| 350,000 | $0.08453 | $29,585.50 |
| 500,000 | $0.08274 | $41,370.00 |

