0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61H104KE14J

DigiKey Part Number
490-14601-2-ND - Tape & Reel (TR)
490-14601-1-ND - Cut Tape (CT)
490-14601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H104KE14J
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H104KE14J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155C71H104JE19DMurata Electronics86,710490-GRM155C71H104JE19DCT-ND$0.82000Similar
CC0402KRX5R9BB104YAGEO3,918,976311-3342-1-ND$0.82000Direct
C1005X5R1H104K050BBTDK610,142445-5942-1-ND$0.82000Upgrade
C1005X7R1H104K050BBTDK1,555,939445-5932-1-ND$0.82000Upgrade
CC0402KRX7R9BB104YAGEO2,466,351311-3566-1-ND$0.82000Upgrade
In-Stock: 4,581
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13480$6.74
100$0.11430$11.43
500$0.08024$40.12
1,000$0.06988$69.88
2,500$0.05896$147.40
5,000$0.05239$261.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03896$1,948.00
100,000$0.03607$3,607.00
150,000$0.03462$5,193.00
250,000$0.03302$8,255.00
350,000$0.03208$11,228.00
500,000$0.03118$15,590.00
Manufacturers Standard Package