GRM155R61H104JE14D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 114,673
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61H104JE14D

DigiKey Part Number
490-16356-2-ND - Tape & Reel (TR)
490-16356-1-ND - Cut Tape (CT)
490-16356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H104JE14D
Description
CAP CER 0.1UF 50V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H104JE14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable