


GRM155R61E225ME15D | |
---|---|
DigiKey Part Number | 490-10457-2-ND - Tape & Reel (TR) 490-10457-1-ND - Cut Tape (CT) 490-10457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E225ME15D |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E225ME15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87300 | $8.73 |
50 | $0.62240 | $31.12 |
100 | $0.54500 | $54.50 |
500 | $0.38130 | $190.65 |
1,000 | $0.36970 | $369.70 |
2,500 | $0.32888 | $822.20 |
5,000 | $0.30654 | $1,532.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24494 | $2,449.40 |
20,000 | $0.21716 | $4,343.20 |
30,000 | $0.21192 | $6,357.60 |
50,000 | $0.20658 | $10,329.00 |
70,000 | $0.20594 | $14,415.80 |