
GRM155R61C683KA88D | |
---|---|
DigiKey Part Number | 490-6314-2-ND - Tape & Reel (TR) 490-6314-1-ND - Cut Tape (CT) 490-6314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61C683KA88D |
Description | CAP CER 0.068UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61C683KA88D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25780 | $12.89 |
100 | $0.22170 | $22.17 |
500 | $0.14746 | $73.73 |
1,000 | $0.13023 | $130.23 |
2,500 | $0.10858 | $271.45 |
5,000 | $0.10717 | $535.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07110 | $711.00 |
20,000 | $0.06167 | $1,233.40 |
30,000 | $0.06131 | $1,839.30 |
50,000 | $0.06091 | $3,045.50 |
70,000 | $0.06067 | $4,246.90 |
100,000 | $0.06008 | $6,008.00 |
120,000 | $0.05912 | $7,094.40 |
240,000 | $0.05590 | $13,416.00 |
250,000 | $0.05573 | $13,932.50 |