
GRM155R61A823KA01D | |
|---|---|
DigiKey Part Number | 490-5414-2-ND - Tape & Reel (TR) 490-5414-1-ND - Cut Tape (CT) 490-5414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A823KA01D |
Description | CAP CER 0.082UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A823KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.21380 | $21.38 |
| 500 | $0.15506 | $77.53 |
| 1,000 | $0.13697 | $136.97 |
| 2,500 | $0.11803 | $295.07 |
| 5,000 | $0.10665 | $533.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07994 | $799.40 |
| 20,000 | $0.07910 | $1,582.00 |
| 30,000 | $0.07867 | $2,360.10 |
| 50,000 | $0.07818 | $3,909.00 |
| 70,000 | $0.07788 | $5,451.60 |
| 100,000 | $0.07759 | $7,759.00 |
| 120,000 | $0.07698 | $9,237.60 |
| 240,000 | $0.07309 | $17,541.60 |
| 250,000 | $0.07288 | $18,220.00 |

