
GRM155R61A475MEAAJ | |
|---|---|
DigiKey Part Number | 490-GRM155R61A475MEAAJTR-ND - Tape & Reel (TR) 490-GRM155R61A475MEAAJCT-ND - Cut Tape (CT) 490-GRM155R61A475MEAAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A475MEAAJ |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A475MEAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.34040 | $17.02 |
| 100 | $0.29430 | $29.43 |
| 500 | $0.22806 | $114.03 |
| 1,000 | $0.19329 | $193.29 |
| 2,500 | $0.17364 | $434.10 |
| 5,000 | $0.16015 | $800.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.14070 | $5,628.00 |
| 80,000 | $0.10792 | $8,633.60 |
| 120,000 | $0.10573 | $12,687.60 |
| 200,000 | $0.10469 | $20,938.00 |

