4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRM155R61A475MEAAD

DigiKey Part Number
490-14306-2-ND - Tape & Reel (TR)
490-14306-1-ND - Cut Tape (CT)
490-14306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A475MEAAD
Description
CAP CER 4.7UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A475MEAAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,881,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.34040$17.02
100$0.29430$29.43
500$0.21704$108.52
1,000$0.19321$193.21
2,500$0.16815$420.38
5,000$0.15310$765.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14355$1,435.50
20,000$0.13318$2,663.60
30,000$0.12798$3,839.40
50,000$0.12223$6,111.50
70,000$0.11886$8,320.20
100,000$0.11563$11,563.00
120,000$0.11410$13,692.00
240,000$0.10894$26,145.60
250,000$0.10866$27,165.00
Manufacturers Standard Package