0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61A474KE15J

DigiKey Part Number
490-6305-2-ND - Tape & Reel (TR)
490-6305-1-ND - Cut Tape (CT)
490-6305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61A474KE15J
Description
CAP CER 0.47UF 10V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61A474KE15J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74,338
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32560$16.28
100$0.28040$28.04
500$0.20586$102.93
1,000$0.18285$182.85
2,500$0.15868$396.70
5,000$0.14416$720.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.09370$4,685.00
100,000$0.08826$8,826.00
150,000$0.08553$12,829.50
250,000$0.08251$20,627.50
350,000$0.08075$28,262.50
500,000$0.07905$39,525.00
Manufacturers Standard Package