2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

GRM188R71A225KE15D

DigiKey Part Number
490-4520-2-ND - Tape & Reel (TR)
490-4520-1-ND - Cut Tape (CT)
490-4520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R71A225KE15D
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R71A225KE15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615,195
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.68200$6.82
50$0.48020$24.01
100$0.41770$41.77
500$0.31242$156.21
1,000$0.28002$280.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.22515$900.60
8,000$0.20775$1,662.00
12,000$0.19904$2,388.48
20,000$0.18939$3,787.80
28,000$0.18376$5,145.28
40,000$0.17834$7,133.60
Manufacturers Standard Package