
GRM155R60J186ME01D | |
|---|---|
DigiKey Part Number | 490-GRM155R60J186ME01DTR-ND - Tape & Reel (TR) 490-GRM155R60J186ME01DCT-ND - Cut Tape (CT) 490-GRM155R60J186ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J186ME01D |
Description | CAP CER 18UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J186ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.98100 | $19.81 |
| 50 | $1.46340 | $73.17 |
| 100 | $1.30390 | $130.39 |
| 500 | $1.03558 | $517.79 |
| 1,000 | $0.95271 | $952.71 |
| 2,500 | $0.86530 | $2,163.25 |
| 5,000 | $0.81268 | $4,063.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74738 | $7,473.80 |
| 20,000 | $0.71273 | $14,254.60 |
| 30,000 | $0.69538 | $20,861.40 |
| 50,000 | $0.67615 | $33,807.50 |
| 70,000 | $0.66490 | $46,543.00 |
| 100,000 | $0.65408 | $65,408.00 |

