18 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R60J186ME01D

DigiKey Part Number
490-GRM155R60J186ME01DTR-ND - Tape & Reel (TR)
490-GRM155R60J186ME01DCT-ND - Cut Tape (CT)
490-GRM155R60J186ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J186ME01D
Description
CAP CER 18UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J186ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.98100$19.81
50$1.46340$73.17
100$1.30390$130.39
500$1.03558$517.79
1,000$0.95271$952.71
2,500$0.86530$2,163.25
5,000$0.81268$4,063.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.74738$7,473.80
20,000$0.71273$14,254.60
30,000$0.69538$20,861.40
50,000$0.67615$33,807.50
70,000$0.66490$46,543.00
100,000$0.65408$65,408.00
Manufacturers Standard Package