


GRM155R60G475ME87D | |
|---|---|
DigiKey Part Number | 490-12606-2-ND - Tape & Reel (TR) 490-12606-1-ND - Cut Tape (CT) 490-12606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60G475ME87D |
Description | CAP CER 4.7UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60G475ME87D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.32060 | $16.03 |
| 100 | $0.27620 | $27.62 |
| 500 | $0.20290 | $101.45 |
| 1,000 | $0.17331 | $173.31 |
| 2,500 | $0.13532 | $338.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13339 | $1,333.90 |
| 20,000 | $0.12358 | $2,471.60 |
| 30,000 | $0.11867 | $3,560.10 |
| 50,000 | $0.11322 | $5,661.00 |
| 70,000 | $0.11004 | $7,702.80 |
| 100,000 | $0.10698 | $10,698.00 |
| 120,000 | $0.10553 | $12,663.60 |
| 240,000 | $0.10065 | $24,156.00 |
| 250,000 | $0.10039 | $25,097.50 |

