
GRM155D81A475ME15D | |
---|---|
DigiKey Part Number | 490-GRM155D81A475ME15DTR-ND - Tape & Reel (TR) 490-GRM155D81A475ME15DCT-ND - Cut Tape (CT) 490-GRM155D81A475ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155D81A475ME15D |
Description | CAP CER 4.7UF 10V X6T 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X6T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.89700 | $8.97 |
50 | $0.63880 | $31.94 |
100 | $0.55980 | $55.98 |
500 | $0.42642 | $213.21 |
1,000 | $0.38542 | $385.42 |
2,500 | $0.34219 | $855.48 |
5,000 | $0.31616 | $1,580.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30065 | $3,006.50 |
20,000 | $0.28269 | $5,653.80 |
30,000 | $0.27369 | $8,210.70 |
50,000 | $0.26828 | $13,414.00 |
70,000 | $0.24963 | $17,474.10 |
100,000 | $0.24068 | $24,068.00 |
250,000 | $0.24021 | $60,052.50 |