GRM155D71C225ME11J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 311,606
Unit Price: $1.56000
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D71C225ME11J

DigiKey Part Number
490-GRM155D71C225ME11JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155D71C225ME11J
Description
CAP CER 2.2UF 16V X7T 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155D71C225ME11J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.26634$10,653.60
Manufacturers Standard Package