Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155D71A475ME15D

DigiKey Part Number
490-GRM155D71A475ME15DTR-ND - Tape & Reel (TR)
490-GRM155D71A475ME15DCT-ND - Cut Tape (CT)
490-GRM155D71A475ME15DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155D71A475ME15D
Description
CAP CER 4.7UF 10V X7T 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374,863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.95200$9.52
50$0.67820$33.91
100$0.59450$59.45
500$0.45456$227.28
1,000$0.41137$411.37
2,500$0.36592$914.80
5,000$0.33854$1,692.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31314$3,131.40
20,000$0.30213$6,042.60
30,000$0.29400$8,820.00
50,000$0.28351$14,175.50
70,000$0.27738$19,416.60
100,000$0.27706$27,706.00
Manufacturers Standard Package