Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022C71A222KE19L

DigiKey Part Number
490-GRM022C71A222KE19LTR-ND - Tape & Reel (TR)
490-GRM022C71A222KE19LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022C71A222KE19L
Description
CAP CER 2200PF 10V X7S 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X7S 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.12160$6.08
100$0.10350$10.35
500$0.07242$36.21
1,000$0.06298$62.98
2,500$0.05301$132.53
5,000$0.04707$235.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.03517$1,406.80
80,000$0.03280$2,624.00
120,000$0.03142$3,770.40
200,000$0.03126$6,252.00
280,000$0.02813$7,876.40
480,000$0.02772$13,305.60
960,000$0.02635$25,296.00
1,000,000$0.02628$26,280.00
Manufacturers Standard Package