Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155C8YA224ME01D

DigiKey Part Number
490-10446-2-ND - Tape & Reel (TR)
490-10446-1-ND - Cut Tape (CT)
490-10446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155C8YA224ME01D
Description
CAP CER 0.22UF 35V X6S 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 35V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155C8YA224ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,615
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
50$0.22500$11.25
100$0.19380$19.38
500$0.13958$69.79
1,000$0.12300$123.00
2,500$0.10566$264.15
5,000$0.09525$476.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07110$711.00
20,000$0.07034$1,406.80
30,000$0.06995$2,098.50
50,000$0.06950$3,475.00
70,000$0.06923$4,846.10
100,000$0.06896$6,896.00
120,000$0.06805$8,166.00
240,000$0.06449$15,477.60
250,000$0.06430$16,075.00
Manufacturers Standard Package