
GRM155C8YA224KE01J | |
|---|---|
DigiKey Part Number | 490-GRM155C8YA224KE01JTR-ND - Tape & Reel (TR) 490-GRM155C8YA224KE01JCT-ND - Cut Tape (CT) 490-GRM155C8YA224KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C8YA224KE01J |
Description | CAP CER 0.22UF 35V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C8YA224KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22700 | $11.35 |
| 100 | $0.19400 | $19.40 |
| 500 | $0.13960 | $69.80 |
| 1,000 | $0.12299 | $122.99 |
| 2,500 | $0.10550 | $263.75 |
| 5,000 | $0.09497 | $474.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.07176 | $3,588.00 |
| 100,000 | $0.06726 | $6,726.00 |
| 150,000 | $0.06500 | $9,750.00 |
| 250,000 | $0.06250 | $15,625.00 |
| 350,000 | $0.06104 | $21,364.00 |
| 500,000 | $0.05963 | $29,815.00 |

