
GRM155C81E224KE01D | |
|---|---|
DigiKey Part Number | 490-16760-2-ND - Tape & Reel (TR) 490-16760-1-ND - Cut Tape (CT) 490-16760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81E224KE01D |
Description | CAP CER 0.22UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81E224KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 50 | $0.19560 | $9.78 |
| 100 | $0.16690 | $16.69 |
| 500 | $0.11938 | $59.69 |
| 1,000 | $0.10482 | $104.82 |
| 2,500 | $0.08965 | $224.12 |
| 5,000 | $0.08050 | $402.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06243 | $624.30 |
| 20,000 | $0.06175 | $1,235.00 |
| 30,000 | $0.06139 | $1,841.70 |
| 50,000 | $0.06099 | $3,049.50 |
| 70,000 | $0.05950 | $4,165.00 |
| 100,000 | $0.05754 | $5,754.00 |

