
GRM155C81E105KE11J | |
---|---|
DigiKey Part Number | 490-GRM155C81E105KE11JTR-ND - Tape & Reel (TR) 490-GRM155C81E105KE11JCT-ND - Cut Tape (CT) 490-GRM155C81E105KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81E105KE11J |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81E105KE11J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35400 | $3.54 |
50 | $0.24200 | $12.10 |
100 | $0.20830 | $20.83 |
500 | $0.15082 | $75.41 |
1,000 | $0.13328 | $133.28 |
2,500 | $0.11472 | $286.80 |
5,000 | $0.10358 | $517.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.08563 | $3,425.20 |