Upgrade
Similar

GRM155C81C474KE01D | |
|---|---|
DigiKey Part Number | 490-16357-2-ND - Tape & Reel (TR) 490-16357-1-ND - Cut Tape (CT) 490-16357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C474KE01D |
Description | CAP CER 0.47UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C474KE01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1C474K050BC | TDK | 82,030 | 445-174768-1-ND | $1.73000 | Upgrade |
| CGA2B1X7S1C474K050BC | TDK | 836,012 | 445-174214-1-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28029 | $2,802.90 |



