
GRM155C81C225ME11D | |
|---|---|
DigiKey Part Number | 490-GRM155C81C225ME11DTR-ND - Tape & Reel (TR) 490-GRM155C81C225ME11DCT-ND - Cut Tape (CT) 490-GRM155C81C225ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C225ME11D |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C225ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44560 | $22.28 |
| 100 | $0.38720 | $38.72 |
| 500 | $0.28874 | $144.37 |
| 1,000 | $0.25848 | $258.48 |
| 2,500 | $0.22658 | $566.45 |
| 5,000 | $0.20738 | $1,036.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18614 | $1,861.40 |
| 20,000 | $0.17353 | $3,470.60 |
| 30,000 | $0.16722 | $5,016.60 |
| 50,000 | $0.16023 | $8,011.50 |
| 70,000 | $0.15614 | $10,929.80 |
| 100,000 | $0.15221 | $15,221.00 |

