
GRM155C81A225ME44D | |
|---|---|
DigiKey Part Number | 490-10443-2-ND - Tape & Reel (TR) 490-10443-1-ND - Cut Tape (CT) 490-10443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81A225ME44D |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81A225ME44D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42260 | $21.13 |
| 100 | $0.36670 | $36.67 |
| 500 | $0.27278 | $136.39 |
| 1,000 | $0.24385 | $243.85 |
| 2,500 | $0.21343 | $533.58 |
| 5,000 | $0.19511 | $975.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17490 | $1,749.00 |
| 20,000 | $0.16287 | $3,257.40 |
| 30,000 | $0.15685 | $4,705.50 |
| 50,000 | $0.15018 | $7,509.00 |
| 70,000 | $0.14628 | $10,239.60 |
| 100,000 | $0.14252 | $14,252.00 |

